| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-18-5P |
| Series: | PT Series |
| Part Aliases: | 71-331218-05P |
| SKU: | AMIPT02SE-18-5P |
PT02SE-18-5P
| Heilind Number: | AMIPT02SE-18-5P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-18-5P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This AI-CRIMP BOX-MT RECEPTACLE 26482-1 from the MIL-DTL-26482 compliant PT Series is a robust and reliable circular connector designed for high-reliability applications. Featuring a shell size of 18, it offers IP67 protection against dust and water ingress, making it ideal for use in demanding environments. The contact pins, made of Copper Alloy and plated with Gold, ensure excellent conductivity and corrosion resistance. With a voltage rating of 1000 VAC, this connector can handle high power applications with ease. The box mount receptacle design and bayonet locking mechanism provide secure and easy installation. Meeting RoHS compliance standards, it is also environmentally friendly. Suitable for use with 12 AWG and 14 AWG wires, this connector offers versatility in connectivity solutions. Its olive drab cadmium shell finish not only enhances durability but also aligns with military specifications. Overall, the PT02SE185P is the perfect choice for mission-critical systems where performance and reliability are paramount.

