| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-18-5SW |
| Series: | PT Series |
| SKU: | AMIPT02SE-18-5SW |
PT02SE-18-5SW
| Heilind Number: | AMIPT02SE-18-5SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-18-5SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-18-5SW, a rugged and reliable AI-CRIMP BOX-MT RECEPTACLE built to MIL-DTL-26482 military specifications. Part of the PT Series, this connector features durable Aluminum shell construction with Olive Drab Cadmium finish, ensuring longevity in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the Gold-plated Copper Alloy contacts provide superior conductivity. Designed for 12-14 AWG wire sizes, this Socket-type receptacle offers a secure connection with a 1000 VAC voltage rating. The 18-5 insert arrangement, W keying position, and Bayonet locking mechanism ensure proper mating and prevent mismating. RoHS compliant and suitable for high-reliability applications, the PT02SE185SW is the perfect choice for demanding circular connector needs.

