| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-20-16PZ |
| Series: | PT Series |
| SKU: | AMIPT02SE-20-16PZ |
PT02SE-20-16PZ
| Heilind Number: | AMIPT02SE-20-16PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-20-16PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-20-16PZ, a meticulously crafted AI-CRIMP BOX-MT RECEPTACLE 26482-1 designed to meet stringent military specifications MIL-DTL-26482. Part of the rugged PT Series, this connector features high-quality construction with Copper Alloy contacts plated in Gold for optimal conductivity. With an IP67 rating, it ensures reliable performance even in harsh environments. The shell size 20, made of durable Aluminum with Olive Drab Cadmium finish, houses pins suitable for wire sizes 20 AWG, 16 AWG, and 18 AWG. Its box mount receptacle design, along with a secure Bayonet locking mechanism, guarantees a stable connection. RoHS compliant and capable of handling up to 1000 VAC, this connector in the 20-16 insert arrangement, keying position Z, is ideal for high-reliability applications in the aerospace, defense, and industrial sectors. Trust the PT02SE2016PZ for dependable connectivity in critical operations.

