| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-20-16SY |
| Series: | PT Series |
| SKU: | AMIPT02SE-20-16SY |
PT02SE-20-16SY
| Heilind Number: | AMIPT02SE-20-16SY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-20-16SY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1 from our MIL-DTL-26482 compliant PT Series. Designed for high-reliability applications, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring robust performance in harsh environments. The socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity. With an IP67 rating and Bayonet locking mechanism, it offers secure and waterproof connections. Its 20-16 insert arrangement, suitable for 20-16 AWG wire sizes, and Y keying position make it easy to install and maintain. Rated for up to 1000 VAC, this connector is ideal for demanding military, aerospace, and industrial applications. Trust in the PT02SE2016SY for reliable and high-performance circular connectivity.

