| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-20-39P |
| Series: | PT Series |
| Part Aliases: | 71-331220-39P |
| SKU: | AMIPT02SE-20-39P |
PT02SE-20-39P
| Heilind Number: | AMIPT02SE-20-39P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-20-39P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1 from our MIL-DTL-26482 compliant PT Series. Designed for high reliability in military and aerospace applications, this connector boasts a shell size 20 with a durable aluminum construction. The contact pins, made of copper alloy and plated with gold, ensure optimal conductivity and longevity. With an IP67 rating, it offers excellent protection against environmental elements. Suitable for wire sizes ranging from 16 to 24 AWG, this box mount receptacle features a secure bayonet locking mechanism. Its Olive Drab Cadmium shell finish not only enhances durability but also aligns with military standards. With a voltage rating of 600 VAC, it guarantees performance in demanding environments. Trust in the PT02SE2039P for dependable and efficient circular connectivity in mission-critical operations.

