| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-20-39PW |
| Series: | PT Series |
| SKU: | AMIPT02SE-20-39PW |
PT02SE-20-39PW
| Heilind Number: | AMIPT02SE-20-39PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-20-39PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-20-39PW, a rugged and reliable AI-CRIMP BOX-MT RECEPTACLE designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size of 20 with a durable aluminum construction and Olive Drab Cadmium shell finish. The contact material is Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers reliable performance in harsh environments. The contact type is Pin, suitable for wire sizes ranging from 24 AWG to 18 AWG. Its insert arrangement is 20-39 with a W keying position and Bayonet locking mechanism for secure mating. Rated for up to 600 VAC, this hi-rel connector is ideal for demanding applications in aerospace, defense, and industrial settings. Rest assured, it is RoHS compliant, meeting environmental standards without compromising on quality. Trust the PT02SE2039PW for your critical connectivity needs.

