| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-20-39PY |
| Series: | PT Series |
| SKU: | AMIPT02SE-20-39PY |
PT02SE-20-39PY
| Heilind Number: | AMIPT02SE-20-39PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-20-39PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-20-39PY, a rugged AI-CRIMP BOX-MT RECEPTACLE designed for military specifications. Compliant with MIL-DTL-26482, this connector from the PT Series ensures reliable performance in demanding environments. Featuring a Copper Alloy contact material with Gold plating, it guarantees optimal conductivity and corrosion resistance. With an IP67 rating and a shell size of 20, it offers excellent protection against dust and moisture. The Pin contact type accommodates wire sizes ranging from 24 AWG to 18 AWG, making it versatile for various applications. Its durable Aluminum shell with Olive Drab Cadmium finish not only enhances durability but also ensures compliance with RoHS regulations. With a voltage rating of 600 VAC and a secure Bayonet locking mechanism, this connector guarantees safe and stable connections. The 20-39 insert arrangement with Y keying position allows for easy mating and identification. Ideal for high-reliability applications, the PT02SE-20-39PY is a trusted solution in the realm of Circular MIL Spec Connectors.

