| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-20-39PZ |
| Series: | PT Series |
| SKU: | AMIPT02SE-20-39PZ |
PT02SE-20-39PZ
| Heilind Number: | AMIPT02SE-20-39PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-20-39PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP BOX-MT RECEPTACLE 26482-1 ( PT02SE-20-39PZ) is a military-grade connector designed for rugged applications. Part of the PT Series, it meets MIL-DTL-26482 specifications for reliable performance in harsh environments. Featuring a shell size of 20 with a durable aluminum construction and Olive Drab Cadmium finish, this connector offers excellent durability. The Pin contact type, made of Copper Alloy with Gold plating, ensures optimal conductivity. With an IP67 rating, it provides protection against dust and water ingress. Suitable for wire sizes ranging from 16 AWG to 24 AWG, and with a voltage rating of 600 VAC, it is versatile for various power and signal transmission needs. The 20-39 insert arrangement with Z keying position and Bayonet locking mechanism guarantees secure mating. RoHS compliant and designed for high reliability applications, this Circular MIL Spec Connector is a dependable choice for military, aerospace, and industrial use. Stay connected with confidence using the PT02SE2039PZ.

