| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-20-41S |
| Series: | PT Series |
| Part Aliases: | 71-331220-41S |
| SKU: | AMIPT02SE-20-41S |
PT02SE-20-41S
| Heilind Number: | AMIPT02SE-20-41S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-20-41S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the rugged MIL-DTL-26482 PT Series connectors. Designed for high-reliability applications, this connector features a durable aluminum shell with Olive Drab Cadmium finish for enhanced protection. The Socket contact type, made of Copper Alloy and plated with Gold, ensures optimal conductivity in demanding environments. With an IP67 rating and a voltage rating of 600 VAC, it offers reliable performance even in harsh conditions. The Bayonet locking mechanism provides secure mating, while the 20-41 insert arrangement accommodates wires ranging from 24 AWG to 20 AWG. RoHS compliant and suitable for military and aerospace use, the PT02SE2041S is the perfect solution for critical connectivity needs.

