| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-20-41SW |
| Series: | PT Series |
| SKU: | AMIPT02SE-20-41SW |
PT02SE-20-41SW
| Heilind Number: | AMIPT02SE-20-41SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-20-41SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1 from our PT Series, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. This high-performance socket features Copper Alloy contacts with Gold plating, ensuring superior conductivity and corrosion resistance. With an IP67 rating, it provides excellent protection against dust and water ingress, making it ideal for harsh environments. The aluminum shell with Olive Drab Cadmium finish offers durability and longevity. Suitable for wire sizes 24 AWG to 20 AWG, and with a voltage rating of 600 VAC, it is perfect for a wide range of applications. The 20-41 insert arrangement with W keying position and Bayonet locking mechanism guarantees secure and foolproof connections. RoHS compliant and designed for high reliability, this connector is essential for mission-critical operations in aerospace, defense, and industrial settings. Upgrade to the PT02SE2041SW for uncompromising performance and peace of mind.

