| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-22-21PW |
| Series: | PT Series |
| SKU: | AMIPT02SE-22-21PW |
PT02SE-22-21PW
| Heilind Number: | AMIPT02SE-22-21PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-22-21PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-22-21PW, a rugged and reliable AI-CRIMP BOX-MT RECEPTACLE designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity even in harsh environments. The pin contact type, made of Copper Alloy and plated with Gold, guarantees optimal conductivity. With an IP67 rating and a voltage rating of 1000 VAC, it offers superior protection against moisture and high voltages. The box mount receptacle with a shell size of 22, contact arrangement of 22-21, and W keying position, along with a bayonet locking mechanism, ensures secure and foolproof connections. RoHS compliant and suitable for high-reliability applications, this connector is a vital component in various industries where durability and performance are paramount.

