PT02SE-22-21PY

Heilind Number:AMIPT02SE-22-21PY
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02SE-22-21PY
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-22-21PY
Series:PT Series
SKU:AMIPT02SE-22-21PY

Detailed Description

Introducing the PT02SE-22-21PY, a rugged and reliable AI-CRIMP BOX-MT RECEPTACLE designed for military applications. Built to MIL-DTL-26482 specifications, this PT Series connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring corrosion resistance in harsh environments. The Gold-plated Copper Alloy contacts provide superior conductivity and are suitable for use with 20 AWG, 16 AWG, and 18 AWG wires. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor use. The Bayonet locking mechanism ensures secure mating, while the Y keying position prevents mismating. Rated for 1000 VAC, this connector is suitable for high voltage applications. In compliance with RoHS standards and offering high reliability, the PT02SE2221PY is the perfect choice for demanding military and industrial settings.