| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-22-21S |
| Series: | PT Series |
| Part Aliases: | 71-331222-21S |
| SKU: | AMIPT02SE-22-21S |
PT02SE-22-21S
| Heilind Number: | AMIPT02SE-22-21S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-22-21S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the PT Series, is a military-grade connector designed for reliable performance in harsh environments. Featuring a shell size of 22 and a durable aluminum construction with Olive Drab Cadmium finish, it ensures long-lasting durability. The contact sockets are made of Copper Alloy with Gold plating, offering excellent conductivity and resistance to corrosion. With an IP67 rating, this connector provides reliable protection against dust and water ingress. It is suitable for use with wire sizes ranging from 20 to 16 AWG, accommodating a wide range of applications. Compliant with MIL-DTL-26482 standards and designed for high reliability, it is ideal for use in aerospace, defense, and other demanding industries. The Bayonet locking mechanism ensures secure mating, while the 22-21 insert arrangement and 1000 VAC voltage rating make it suitable for a variety of power and signal applications. Meeting RoHS compliance and offering high reliability, the PT02SE2221S is a top choice for critical connectivity needs.

