| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-22-25P |
| Series: | PT Series |
| Part Aliases: | 71-331222-25P |
| SKU: | AMIPT02SE-22-25P |
PT02SE-22-25P
| Heilind Number: | AMIPT02SE-22-25P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-22-25P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-22-25P, a rugged and reliable Crimp Box Mtg Recept designed to meet stringent military specifications. With its MIL-DTL-26482 certification, this PT Series connector ensures high performance in demanding environments. Featuring a shell size of 22, shell material crafted from durable aluminum, and shell finish in Olive Drab Cadmium, it offers robust protection against harsh conditions. The gold-plated copper alloy contacts guarantee superior conductivity, while the IP67 rating ensures resistance to dust and water ingress. Ideal for use with 20 AWG, 16 AWG, and 18 AWG wires, this connector is perfect for applications requiring a secure and efficient connection. Its bayonet locking mechanism and high voltage rating of 600 VAC make it suitable for a wide range of industrial and military applications. Rest assured, with its RoHS compliance and high-reliability designation, the PT02SE2225P is the perfect choice for your circular connector needs.

