| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-22-32PW |
| Series: | PT Series |
| SKU: | AMIPT02SE-22-32PW |
PT02SE-22-32PW
| Heilind Number: | AMIPT02SE-22-32PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-22-32PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1, a MIL-DTL-26482 compliant connector from our PT Series. Crafted with precision, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee reliable signal transmission. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for military and aerospace applications. Engineered for versatility, it accommodates wire sizes ranging from 24 to 20 AWG, providing flexibility in installation. The 22-32 insert arrangement, along with a W keying position and Bayonet locking mechanism, ensures secure mating and prevents mismating. With a voltage rating of 600 VAC and high-reliability designation, this connector meets the stringent demands of critical systems. Trust in the PT02SE2232PW for seamless connectivity in mission-critical operations.

