| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-22-32PY |
| Series: | PT Series |
| SKU: | AMIPT02SE-22-32PY |
PT02SE-22-32PY
| Heilind Number: | AMIPT02SE-22-32PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-22-32PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the MIL-DTL-26482 compliant PT Series. Crafted from durable aluminum with Olive Drab Cadmium finish, this connector boasts IP67 rating for reliable performance in harsh environments. Featuring a shell size of 22, it accommodates 24-20 AWG wire sizes. The Copper Alloy contacts with Gold plating ensure optimal conductivity, while the Pin contact type and 22-32 insert arrangement provide secure connections. With a high voltage rating of 600 VAC and Bayonet locking mechanism, it guarantees safety and stability. Ideal for military and industrial applications, this hi-rel connector, designated by SKU PT02SE-22-32PY, is a dependable solution for your connectivity needs.

