| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-22-32SW |
| Series: | PT Series |
| SKU: | AMIPT02SE-22-32SW |
PT02SE-22-32SW
| Heilind Number: | AMIPT02SE-22-32SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-22-32SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the PT Series designed for military and high-reliability applications. With MIL-DTL-26482 specification compliance, this connector ensures superior performance in rugged environments. Featuring a shell size 22, it guarantees a secure fit with IP67 rating for dust and water resistance. The socket contact type with gold plating on copper alloy contacts offers excellent conductivity and durability. Suitable for wire sizes 24 AWG to 20 AWG, it accommodates a wide range of applications. The olive drab cadmium shell finish not only enhances its aesthetics but also provides corrosion resistance. With a voltage rating of 600 VAC, it meets stringent safety standards. The box mount receptacle with bayonet locking mechanism and W keying position ensures easy and secure installation. RoHS compliant, this connector is environmentally friendly. Trust the PT02SE2232SW for reliable and high-performance circular connectivity in demanding environments.

