| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-22-41P |
| Series: | PT Series |
| Part Aliases: | 71-331222-41P |
| SKU: | AMIPT02SE-22-41P |
PT02SE-22-41P
| Heilind Number: | AMIPT02SE-22-41P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-22-41P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1, a rugged and reliable connector designed for military specifications. Part of the PT Series, this connector features a shell size of 22 made of durable aluminum with an Olive Drab Cadmium finish. With a contact type of Pin and contact material of Copper Alloy plated with Gold, it ensures optimal conductivity and performance. Rated IP67 for dust and water resistance, it can withstand harsh environments. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it offers versatility in connectivity. Its Bayonet locking mechanism provides secure mating, making it ideal for high-reliability applications. Meeting MIL-DTL-26482 standards, it guarantees quality and performance. With a maximum voltage rating of 600 VAC, it is suitable for demanding electrical applications. Trust the PT02SE2241P for your circular connector needs.

