| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-22-41PW |
| Series: | PT Series |
| SKU: | AMIPT02SE-22-41PW |
PT02SE-22-41PW
| Heilind Number: | AMIPT02SE-22-41PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-22-41PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02SE-22-41PW is a rugged and reliable AI-CRIMP BOX-MT RECEPTACLE designed for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this connector from the PT Series ensures optimal performance in demanding environments. Constructed with durable aluminum shell material and featuring a shell finish of Olive Drab Cadmium, it offers excellent protection against harsh conditions. The contact pins, made of Copper Alloy and plated with Gold, guarantee efficient signal transmission with minimal risk of corrosion. With an IP67 rating, this connector provides reliable sealing against moisture and dust ingress. Its box mount receptacle design, combined with a bayonet locking mechanism, ensures secure and stable connections. Suitable for wire sizes ranging from 24 AWG to 16 AWG, and rated for up to 600 VAC, it offers versatility in various applications. The 22-41 insert arrangement, with a keying position of W, enables easy and accurate mating. While not RoHS compliant, this connector is ideal for use in critical military, aerospace, and industrial systems where high performance and durability are essential.

