| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-22-41PX |
| Series: | PT Series |
| SKU: | AMIPT02SE-22-41PX |
PT02SE-22-41PX
| Heilind Number: | AMIPT02SE-22-41PX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-22-41PX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-22-41PX, a rugged AI-CRIMP BOX-MT RECEPTACLE meticulously crafted to meet military specification MIL-DTL-26482. Part of the PT Series, this connector features robust construction with a shell made of durable Olive Drab Cadmium-coated Aluminum, ensuring reliable performance in harsh environments. Its Gold-plated Copper Alloy contacts guarantee superior conductivity, suitable for a wide range of applications. With an IP67 rating and a voltage rating of 600 VAC, it offers exceptional durability and safety. The 22-41 insert arrangement, along with a Bayonet locking mechanism and X keying position, provides secure and foolproof connections. RoHS-compliant and designed for high reliability applications, this Circular MIL Spec Connector is the perfect choice for demanding military and industrial environments.

