| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-22-55P |
| Series: | PT Series |
| Part Aliases: | 71-331222-55P |
| SKU: | AMIPT02SE-22-55P |
PT02SE-22-55P
| Heilind Number: | AMIPT02SE-22-55P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-22-55P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Experience seamless connectivity with our AI-CRIMP BOX-MT RECEPTACLE 26482-1 from the prestigious PT Series. Designed to meet MIL-DTL-26482 military specifications, this connector ensures reliable performance in demanding environments. The shell size 22, constructed from durable aluminum with an Olive Drab Cadmium finish, guarantees robustness while maintaining IP67 ingress protection. Featuring Pin contact type with Gold plating on Copper Alloy material, it offers excellent conductivity with a voltage rating of 600 VAC. Its versatile insert arrangement 22-55, compatible with wire sizes 24 AWG to 20 AWG, accommodates various applications. The Bayonet locking mechanism provides secure mating, ideal for high-reliability scenarios. Rest assured, this RoHS-compliant connector is in stock for immediate deployment, making it a must-have in your arsenal of Circular MIL Spec Connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06SE-18-32SW(SR) | Crimp Plug Connector 26482-1 W/SR | ![]() |


