| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-22-55PY |
| Series: | PT Series |
| Part Aliases: | 71-331222-55K |
| SKU: | AMIPT02SE-22-55PY |
PT02SE-22-55PY
| Heilind Number: | AMIPT02SE-22-55PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-22-55PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Meet the PT02SE-22-55PY, a rugged and reliable AI-CRIMP BOX-MT RECEPTACLE designed to meet stringent military specifications MIL-DTL-26482. Part of the PT Series, this connector features a durable shell made of Olive Drab Cadmium-coated aluminum, ensuring longevity in harsh environments. The contact pins, crafted from high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity. With an IP67 rating, it offers superior protection against dust and water ingress. Its versatile shell size 22 accommodates 24 AWG to 20 AWG wire sizes, making it suitable for various applications. The Bayonet locking mechanism and Y keying position provide secure and foolproof connections. Rated for 600 VAC, it is ideal for high-voltage applications. Whether you need a dependable connector for military, aerospace, or industrial use, the PT02SE2255PY is the perfect choice. Rest assured, it is RoHS compliant and designed for high reliability, making it a top performer in the Circular MIL Spec Connectors category.

