| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-22-55PZ |
| Series: | PT Series |
| Part Aliases: | 71-331222-55M |
| SKU: | AMIPT02SE-22-55PZ |
PT02SE-22-55PZ
| Heilind Number: | AMIPT02SE-22-55PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-22-55PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-22-55PZ, a rugged and reliable AI-CRIMP BOX-MT RECEPTACLE designed for military and high-reliability applications. This MIL-DTL-26482 compliant connector, part of the PT Series, features a durable shell made of Olive Drab Cadmium-coated aluminum, ensuring longevity in harsh environments. The gold-plated copper alloy contacts provide excellent conductivity and corrosion resistance, suitable for use with wire sizes ranging from 24 to 20 AWG. With an IP67 rating and a voltage rating of 600 VAC, this connector offers superior protection against dust, moisture, and electrical hazards. The box mount receptacle design, along with the bayonet locking mechanism, ensures secure and easy installation. The 22-55 insert arrangement, with Z keying position, allows for proper mating in complex systems. Trust in the PT02SE-22-55PZ for your critical connectivity needs.

