| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-22-79S |
| Series: | PT Series |
| Part Aliases: | 71-331222-79S |
| SKU: | AMIPT02SE-22-79S |
PT02SE-22-79S
| Heilind Number: | AMIPT02SE-22-79S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-22-79S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-22-79S Crimp Box Mount Receptacle, meticulously engineered to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector guarantees reliable performance in demanding environments. Crafted with a durable aluminum shell coated in Olive Drab Cadmium, it offers superior protection against harsh elements. The gold-plated Copper Alloy contacts ensure optimal conductivity, while the IP67 rating certifies its resistance to dust and water ingress. Featuring a 22 shell size and a bayonet locking mechanism, this socket-type receptacle provides secure and efficient connectivity. Ideal for hi-rel applications, this connector is a trusted choice for aerospace, defense, and industrial settings. Stay connected with confidence with the PT02SE2279S.

