| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-24-51P |
| Series: | PT Series |
| Part Aliases: | 71-331224-51P |
| SKU: | AMIPT02SE-24-51P |
PT02SE-24-51P
| Heilind Number: | AMIPT02SE-24-51P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-24-51P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-24-51P, a rugged and reliable Crimp Box Mtg Recept designed for military-grade applications. This connector, meeting MIL-DTL-26482 specifications, is part of the PT Series known for its durability and performance. With a shell size of 24 and a shell material of Aluminum with Olive Drab Cadmium finish, it ensures secure connections even in harsh environments. Featuring a Bayonet locking mechanism, it guarantees a stable and interference-free connection. The contact pins, made of Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. Suitable for use with wire sizes 24 AWG to 20 AWG and rated for 600 VAC, this connector is ideal for high-reliability applications where IP67 protection is required. Rest assured, it complies with rigorous RoHS standards, making it environmentally friendly. Upgrade to the PT02SE2451P for your circular connector needs, where quality and performance are paramount.

