| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02W-10-6P |
| Series: | PT Series |
| Part Aliases: | 71-121210-06P U71-121210-06P |
| SKU: | AMIPT02W-10-6P |
PT02W-10-6P
| Heilind Number: | AMIPT02W-10-6P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02W-10-6P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02W-10-6P is a rugged and reliable circular connector, meeting MIL-DTL-26482 military specifications for performance in demanding environments. Part of the PT Series, this receptacle features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring corrosion resistance. Designed for durability, it has a shell size of 10 and a bayonet locking mechanism for secure connections. The copper alloy contacts are plated with gold for optimal conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC, it is suitable for high-power applications. Its 10-6 insert arrangement accommodates pin contacts, making it versatile for various connectivity needs. Compliant with RoHS regulations and classified as a high-reliability component, the PT02W106P is the ideal choice for aerospace, defense, and other mission-critical industries.

