| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02W-14-12P |
| Series: | PT Series |
| Part Aliases: | 71-121214-12P U71-121214-12P |
| SKU: | AMIPT02W-14-12P |
PT02W-14-12P
| Heilind Number: | AMIPT02W-14-12P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02W-14-12P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02W-14-12P Circular MIL Spec Connector, meeting MIL-DTL-26482 specifications, is a rugged and reliable component designed for high-performance applications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring optimal protection in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the Bayonet locking mechanism provides secure and stable connections. With a voltage rating of 600 VAC, this connector is suitable for a wide range of power and signal transmission requirements. The 14-12 insert arrangement, contact material of Copper Alloy with Gold plating, and Pin contact type ensure excellent conductivity and signal integrity. Perfect for military, aerospace, and other hi-rel applications, the PT02W-14-12P is a dependable solution for demanding connectivity needs.

