| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02W-8-4P |
| Series: | PT Series |
| Part Aliases: | 71-121208-04P U71-121208-04P |
| SKU: | AMIPT02W-8-4P |
PT02W-8-4P
| Heilind Number: | AMIPT02W-8-4P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02W-8-4P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02W-8-4P, a rugged and reliable Circular MIL Spec Connector designed for high-performance applications. Built to military specification MIL-DTL-26482, this connector in the PT Series guarantees durability and precision. With a shell size of 8 and a box mount receptacle shell type featuring olive drab cadmium finish, it ensures secure and stable connections even in harsh environments. The contact material, copper alloy with gold plating, offers excellent conductivity and corrosion resistance. Its IP67 rating certifies protection against dust and water ingress. Featuring a pin contact type, voltage rating of 600 VAC, and bayonet locking mechanism, this connector is ideal for demanding hi-rel scenarios. Trust in the PT02W-8-4P for seamless connectivity in critical operations.

