| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-10-6S |
| Series: | PT Series |
| Part Aliases: | 71-146410-06S U71-146410-06S |
| SKU: | AMIPT04A-10-6S |
PT04A-10-6S
| Heilind Number: | AMIPT04A-10-6S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-10-6S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-26482 compliant RECEPT PT04A106S, a rugged and reliable circular connector designed for high-performance applications in harsh environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures protection against dust, moisture, and corrosion. The socket contact type with gold plating guarantees excellent conductivity and signal integrity, while the copper alloy material offers superior durability. With a voltage rating of 600 VAC and insert arrangement 10-6, this connector is ideal for military, aerospace, and industrial use. The bayonet locking mechanism provides secure mating, making it suitable for mission-critical operations. Trust in the PT Series for unmatched quality and performance in hi-rel applications.

