| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-14-19P |
| Series: | PT Series |
| Part Aliases: | 71-146414-19P U71-146414-19P |
| SKU: | AMIPT04A-14-19P |
PT04A-14-19P
| Heilind Number: | AMIPT04A-14-19P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-14-19P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04A-14-19P RECEPT, a robust circular connector designed to meet military specification MIL-DTL-26482 standards. Part of the PT Series, this receptacle features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor and rugged applications. The contact pins, made of Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC and insert arrangement of 14-19, this connector is suitable for high-power applications. The bayonet locking mechanism ensures secure mating, while its hi-rel designation signifies its suitability for demanding aerospace and defense systems. Trust the PT04A-14-19P for dependable and high-performance connectivity in mission-critical operations.

