| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-16-23P |
| Series: | PT Series |
| Part Aliases: | 71-146416-23P U71-146416-23P |
| SKU: | AMIPT04A-16-23P |
PT04A-16-23P
| Heilind Number: | AMIPT04A-16-23P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-16-23P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04A-16-23P is a rugged and reliable Circular MIL Spec Connector, designed to meet stringent military specifications (MIL-DTL-26482) for performance in harsh environments. Part of the PT Series, this receptacle features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring longevity and corrosion resistance. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. With a shell size of 16 and a bayonet locking mechanism, it provides secure and stable connections. The copper alloy contacts, plated with gold, offer excellent conductivity and signal transmission, while meeting high voltage requirements of up to 600 VAC. Engineered for high reliability (hi_rel) and RoHS compliant, the PT04A1623P is a trusted solution for mission-critical systems.

