| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-20-39S |
| Series: | PT Series |
| Part Aliases: | 71-146420-39S U71-146420-39S |
| SKU: | AMIPT04A-20-39S |
PT04A-20-39S
| Heilind Number: | AMIPT04A-20-39S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-20-39S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04A-20-39S In Line Receptacle, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the high-performance PT Series, this connector features a shell size of 20, constructed from durable aluminum with an Olive Drab Cadmium finish. The contact material is copper alloy, plated with gold for optimal conductivity and corrosion resistance. With an IP67 rating, it offers excellent protection against environmental elements. Its insert arrangement of 20-39 allows for secure socket connections, while the bayonet locking mechanism ensures a tight and dependable fit. Rated for 600 VAC, this connector is suitable for a wide range of high-voltage applications. With its hi-rel designation, you can trust in its quality and performance. Upgrade to the PT04A2039S for superior connectivity in demanding environments.

