| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-8-3S |
| Series: | PT Series |
| Part Aliases: | 71-148408-03S U71-148408-03S |
| SKU: | AMIPT04E-8-3S |
PT04E-8-3S
| Heilind Number: | AMIPT04E-8-3S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-8-3S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04E-8-3S, a rugged and reliable MIL-DTL-26482 compliant receptacle from the PT Series. Designed for demanding environments, this connector features a shell size 8 made of durable aluminum with an olive drab cadmium finish, ensuring longevity and corrosion resistance. The contact sockets, crafted from high-quality copper alloy and plated with gold, guarantee excellent conductivity and signal integrity. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for outdoor and military applications. Its bayonet locking mechanism provides secure mating, while its high voltage rating of 600 VAC makes it suitable for various power and signal transmission tasks. The 8-3 insert arrangement accommodates multiple contacts, allowing for versatile connectivity options. Whether for industrial or military use, the PT04E-8-3S is a dependable solution that meets stringent performance standards.

