| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-8-3SW |
| Series: | PT Series |
| SKU: | AMIPT04E-8-3SW |
PT04E-8-3SW
| Heilind Number: | AMIPT04E-8-3SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-8-3SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT04E-8-3SW is a rugged and reliable Circular MIL Spec Connector, part of the PT Series designed for high-reliability applications. Meeting military specification MIL-DTL-26482, this connector ensures performance in demanding environments. Featuring a shell size 8 with a Cable Connecting Receptacle design, it offers IP67 ingress protection and is built to withstand harsh conditions. With a contact material of Copper Alloy and Gold plating, it guarantees excellent conductivity and corrosion resistance. The connector's voltage rating of 600 VAC and RoHS compliance further enhance its suitability for various industrial and military applications. The Bayonet locking mechanism and keying position W provide secure mating and prevent mismating. Trust the PT04E83SW for seamless and durable connectivity in your critical systems.

