| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-8-3SX |
| Series: | PT Series |
| SKU: | AMIPT04E-8-3SX |
PT04E-8-3SX
| Heilind Number: | AMIPT04E-8-3SX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-8-3SX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04E-8-3SX, a rugged circular connector designed for military and high-reliability applications. This connector, part of the MIL-DTL-26482 PT Series, features a durable aluminum shell with Olive Drab Cadmium finish, ensuring durability in harsh environments. The socket contact type, made of Copper Alloy with Gold plating, guarantees reliable signal transmission. With an IP67 rating, this connector offers protection against dust and water ingress. Its 8-3 insert arrangement and X keying position provide secure and accurate mating. The bayonet locking mechanism further enhances connection stability. Rated for 600 VAC, it is suitable for various power and signal applications. Complying with military specifications and RoHS regulations, the PT04E83SX is the ideal choice for demanding environments where performance and reliability are paramount.

