| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-8-3SZ |
| Series: | PT Series |
| SKU: | AMIPT04E-8-3SZ |
PT04E-8-3SZ
| Heilind Number: | AMIPT04E-8-3SZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-8-3SZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04E-8-3SZ, a rugged and reliable circular MIL Spec connector designed for demanding military applications. Meeting MIL-DTL-26482 specifications, this PT Series connector boasts superior performance in harsh environments. Featuring a shell size of 8 with a durable aluminum shell in olive drab cadmium finish, it ensures durability and longevity. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity even under high voltage conditions of up to 600 VAC. With an IP67 rating, it offers protection against dust and water ingress. The socket contact type and bayonet locking mechanism provide secure and stable connections. Compliant with high-reliability standards and RoHS regulations, the PT04E83SZ is the ideal choice for mission-critical operations.

