| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-8-4P |
| Series: | PT Series |
| Part Aliases: | 71-148408-04P U71-148408-04P |
| SKU: | AMIPT04E-8-4P |
PT04E-8-4P
| Heilind Number: | AMIPT04E-8-4P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-8-4P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04E-8-4P, a rugged and reliable Circular MIL Spec Connector designed for demanding military applications. Meeting MIL-DTL-26482 standards, this connector guarantees performance in harsh environments. Featuring a shell size 8 with an Olive Drab Cadmium finish, it offers IP67-rated protection against water and dust ingress. The contact material is Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for high-power applications. The bayonet locking mechanism provides secure mating, while the Cable Connecting Receptacle shell type allows for easy installation. RoHS compliant and offering hi-rel performance, the PT04E84P is the ideal choice for military and aerospace systems requiring rugged connectivity.

