| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04E-8-4S |
| Series: | PT Series |
| Part Aliases: | 71-148408-04S U71-148408-04S |
| SKU: | AMIPT04E-8-4S |
PT04E-8-4S
| Heilind Number: | AMIPT04E-8-4S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04E-8-4S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04E-8-4S, a rugged and reliable CABLE RECEPTACLE designed for military applications. Meeting MIL-DTL-26482 specifications, this connector from the PT Series ensures high-performance in demanding environments. Featuring a shell size 8 with a durable aluminum construction and Olive Drab Cadmium finish, it offers superior durability. The contact material of Copper Alloy with Gold plating guarantees excellent conductivity, while the IP67 rating ensures protection against dust and water ingress. With a voltage rating of 600 VAC and Bayonet locking mechanism, it provides secure and efficient connectivity. The insert arrangement of 8-4 and Socket contact type make it suitable for a wide range of applications. Rest assured, this connector is RoHS compliant and meets high reliability standards, making it the perfect choice for critical military and industrial systems.

