| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-2P |
| Series: | PT Series |
| Part Aliases: | 71-146610-02P U71-146610-02P |
| SKU: | AMIPT06A-10-2P |
PT06A-10-2P
| Heilind Number: | AMIPT06A-10-2P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-2P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, meeting MIL-DTL-26482 military specifications for reliable performance in rugged environments. Crafted with a durable Aluminum shell, this connector features a straight, plug design with a secure bayonet locking mechanism. The copper alloy contacts are plated with gold for optimal conductivity, ensuring high-quality signal transmission. With an IP67 rating for dust and water resistance, and a voltage rating of 600 VAC, this connector is suitable for a wide range of applications. RoHS compliant and designed for high reliability, the PT06A102P is a trusted choice for demanding connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02E-12-10P(072) | Solder Box-Mt Receptacle E-Class Gray ZnNi 26482-1 | ![]() |


