| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-2PY |
| Series: | PT Series |
| SKU: | AMIPT06A-10-2PY |
PT06A-10-2PY
| Heilind Number: | AMIPT06A-10-2PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-2PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 PT Series. This rugged connector, featuring a shell made of durable Olive Drab Cadmium-coated Aluminum, is designed for high-reliability applications. With its IP67 rating, it ensures protection against dust and water ingress, making it ideal for use in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. Meeting RoHS compliance standards, this connector is not only performance-driven but also environmentally friendly. Its bayonet locking mechanism provides secure mating, while the 600 VAC voltage rating makes it suitable for various power and signal transmission tasks. The 10-2 insert arrangement with Y keying position offers easy and accurate connection. Trust in the reliability and quality of the PT06A102PY for your critical connectivity needs.

