| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-2SY |
| Series: | PT Series |
| SKU: | AMIPT06A-10-2SY |
PT06A-10-2SY
| Heilind Number: | AMIPT06A-10-2SY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-2SY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our military-grade PT Series. Built to meet MIL-DTL-26482 specifications, this connector is a robust solution for demanding environments. Featuring a shell size 10 with a Straight Plug design, it ensures secure connections in aerospace, defense, and industrial applications. The Copper Alloy contacts with Gold plating offer excellent conductivity and corrosion resistance, while the IP67 rating protects against dust and moisture ingress. With a voltage rating of 600 VAC, it guarantees reliable performance. The Olive Drab Cadmium shell finish adds durability, and the Bayonet locking mechanism ensures a secure fit. RoHS compliant and designed for high reliability, the PT06A102SY is your trusted choice for Circular MIL Spec Connectors.

