| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-5PW |
| Series: | PT Series |
| SKU: | AMIPT06A-10-5PW |
PT06A-10-5PW
| Heilind Number: | AMIPT06A-10-5PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-5PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-10-5PW AI-Solder Plug Connector, a rugged and reliable solution designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size 10 made of durable aluminum with an Olive Drab Cadmium finish, ensuring longevity in harsh environments. With a contact type of Pin and gold plating on copper alloy contacts, it guarantees superior conductivity. Rated at 600VAC with an IP67 ingress protection, it offers secure connections even in demanding conditions. The 10-5 insert arrangement with W keying position and bayonet locking mechanism ensures proper mating and prevents accidental disconnection. RoHS compliant and suitable for high-reliability applications, the PT06A105PW is the ideal choice for circular MIL spec connector requirements.

