| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-5PX |
| Series: | PT Series |
| SKU: | AMIPT06A-10-5PX |
PT06A-10-5PX
| Heilind Number: | AMIPT06A-10-5PX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-5PX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features Copper Alloy contacts plated with Gold, ensuring reliable conductivity. With an IP67 rating, it offers superior protection against dust and water ingress. The Shell Size 10, made of durable Aluminum with Olive Drab Cadmium finish, guarantees robust performance in demanding environments. Its Pin contact type and Straight shell configuration, along with Bayonet locking mechanism, ensure secure and efficient connections. With a voltage rating of 600 VAC, it meets high power requirements. Engineered for high-reliability applications, this connector, with its 10-5 insert arrangement and X keying position, is ideal for military, aerospace, and industrial use. Rest assured, it complies with stringent RoHS regulations. Experience uncompromising quality with the PT06A105PX.

