| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-5SY |
| Series: | PT Series |
| SKU: | AMIPT06A-10-5SY |
PT06A-10-5SY
| Heilind Number: | AMIPT06A-10-5SY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-5SY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. Featuring a durable construction with a shell made of Olive Drab Cadmium-plated aluminum, this connector ensures reliable performance in demanding environments. The Copper Alloy contacts with Gold plating offer excellent conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a shell size of 10 and a straight plug design, it is suitable for a wide range of military and industrial applications. The 10-5 insert arrangement, Y keying position, and Bayonet locking mechanism provide secure and precise mating. Rated for up to 600 VAC, this connector is ideal for high-reliability systems. Upgrade to the PT06A105SY for superior connectivity in critical operations.

