| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-6P |
| Series: | PT Series |
| Part Aliases: | 71-146610-06P U71-146610-06P |
| SKU: | AMIPT06A-10-6P |
PT06A-10-6P
| Heilind Number: | AMIPT06A-10-6P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-6P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a high-performance circular connector designed for demanding military and aerospace applications. Featuring a durable Aluminum shell with Olive Drab Cadmium finish, this connector ensures reliable performance in harsh environments. The Copper Alloy contacts with Gold plating offer excellent conductivity and corrosion resistance, meeting stringent industry standards. With a shell size of 10 and a contact arrangement of 10-6, this connector provides a secure and efficient connection. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for use in rugged conditions. The bayonet locking mechanism ensures quick and secure mating, while the 600 VAC voltage rating caters to high-power applications. Designed for high-reliability situations, this connector is RoHS compliant, further enhancing its suitability for various industries. Trust in the PT06A106P for robust and dependable connectivity in critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations MS3126F20-39P | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Amphenol Industrial Operations MS3126F20-39S | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Amphenol Industrial Operations PT06A-12-8P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-12P(023) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-12S | AI-Solder Plug Connector 26482-1 | ![]() |


