| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-6P(470) |
| Series: | PT Series |
| Part Aliases: | 93-150752-06P C93-150752-06P |
| SKU: | AMIPT06A-10-6P(470) |
PT06A-10-6P(470)
| Heilind Number: | AMIPT06A-10-6P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-6P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-10-6P(470) Circular MIL Spec Connector, meticulously crafted to stringent MIL-DTL-26482 military specifications for unparalleled reliability in demanding environments. Part of the esteemed PT Series, this connector features a robust Aluminum shell with a corrosion-resistant Black Zinc Cobalt finish, ensuring durability in harsh conditions. The contact pins, made of high-grade Copper Alloy and plated with Gold, guarantee optimal conductivity and signal integrity. With an IP67 rating, this connector offers excellent protection against dust and water ingress. Its bayonet locking mechanism provides secure mating, while the 600 VAC voltage rating makes it suitable for high-power applications. Designed with insert arrangement 10-6 and shell size 10, it offers precise compatibility for your connectivity needs. Rest assured, this connector is RoHS compliant, meeting environmental standards without compromising performance. Whether for military, aerospace, or industrial applications, the PT06A-10-6P(470) is the ultimate solution for high-reliability circular connectivity.

