PT06A-10-6PW

Heilind Number:AMIPT06A-10-6PW
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-10-6PW
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-10-6PW
Series:PT Series
SKU:AMIPT06A-10-6PW

Detailed Description

The PT06A-10-6PW is a rugged AI-Solder Plug Connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size 10 made of durable aluminum with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The contact pins, constructed from Copper Alloy and plated with gold, provide excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. Its straight plug shell type, bayonet locking mechanism, and 600 VAC voltage rating further enhance its versatility. Designed for high reliability, the PT06A106PW is RoHS compliant, making it a dependable choice for demanding circular connector needs.