| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-6S(027) |
| Series: | PT Series |
| Part Aliases: | 58-146610-06S C58-146610-06S |
| SKU: | AMIPT06A-10-6S(027) |
PT06A-10-6S(027)
| Heilind Number: | AMIPT06A-10-6S(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-6S(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug Connector 26482-1 from our PT Series is a military-grade solution meeting MIL-DTL-26482 specifications. Featuring a durable Aluminum shell with Olive Drab Cadmium finish, this connector offers reliable performance in harsh environments. Its Socket contact type, made of Copper Alloy with Gold plating, ensures secure and low-resistance connections. With an IP67 rating, it provides dust and water protection, while the Bayonet locking mechanism guarantees a stable and vibration-resistant fit. Suitable for high-reliability applications, this connector boasts a voltage rating of 600 VAC. The 10-6 insert arrangement in Shell Size 10 accommodates a variety of signal and power connections. Rest assured, this product is RoHS compliant, aligning with environmental standards. Trust in the PT06A106S027 for robust and efficient circular connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-14-12PW(027) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-12SW(027) | AI-Solder Plug Connector 26482-1 | ![]() |


