| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-6W |
| Series: | PT Series |
| SKU: | AMIPT06A-10-6W |
PT06A-10-6W
| Heilind Number: | AMIPT06A-10-6W |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-6W |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-10-6W Connector is a rugged and reliable military-specification circular connector, part of the PT Series. Designed to meet MIL-DTL-26482 standards, it guarantees high performance in harsh environments. Featuring a shell made of durable Aluminum with an Olive Drab Cadmium finish, this connector offers superior protection and longevity. Its contact material is Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it provides dust and water resistance for outdoor and industrial applications. The bayonet locking mechanism ensures secure connections, while the 600VAC voltage rating allows for versatile use. The 10-6 insert arrangement with keying position W facilitates proper mating. Compliant with high-reliability standards, this connector is ideal for military, aerospace, and industrial settings.

