| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-98PY |
| Series: | PT Series |
| SKU: | AMIPT06A-10-98PY |
PT06A-10-98PY
| Heilind Number: | AMIPT06A-10-98PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-98PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features copper alloy contacts plated with gold, ensuring optimal conductivity and longevity even in harsh environments with its IP67 rating. Designed for reliability, it boasts a shell size 10 made of durable aluminum, finished with Olive Drab Cadmium for enhanced protection. With a maximum voltage rating of 600 VAC, it guarantees secure power transmission. The 10-98 insert arrangement and Y keying position offer seamless compatibility, while the bayonet locking mechanism ensures a secure connection. Ideal for high-reliability applications, this connector is the perfect choice for military, aerospace, and industrial use. Upgrade to the PT06A1098PY for superior performance and peace of mind.

